Kemet DECC1390KA5N00 technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 50VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Stacked |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 4.7 X 3.3 X 1.7mm |
| Package/Case | 1812 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet DECC1390KA5N00 to view detailed technical specifications.
No datasheet is available for this part.