The DEDG4150KA5N00 is a 1.5uF stacked film capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a voltage rating of 63VDC and 40VAC, with a tolerance of 10%. The capacitor is designed for surface mount applications and has a size of 13 X 10.4 X 3.1. It is constructed with a PEN dielectric and has a negative capacitance tolerance of -10 and a positive capacitance tolerance of 10.
Kemet DEDG4150KA5N00 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Stacked |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 13 X 10.4 X 3.1mm |
| Package/Case | 5040 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet DEDG4150KA5N00 to view detailed technical specifications.
No datasheet is available for this part.