This 100V 20% stacked film capacitor from Kemet features a capacitance of 0.0015uF and is rated for operation between -55°C and 125°C. The capacitor is constructed with a PEN dielectric and has a negative capacitance tolerance of -20%. It is available in a 1206 surface mount package.
Kemet DEEA1150MA0N00 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 63VAC |
| Type | Stacked |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.3 X 1.7 X 1.1mm |
| Package/Case | 1206 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet DEEA1150MA0N00 to view detailed technical specifications.
No datasheet is available for this part.