DPDT general purpose electromechanical relay with DC input and AC/DC output. Features a 5VDC coil requiring 0.028A and 140mW, capable of switching 2A at 220VDC. Operates across a temperature range of -40°C to 85°C with solder termination for through-hole mounting.
Kemet EC2-5NU technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet EC2-5NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.