Aluminum electrolytic capacitor with 47µF capacitance and 16V DC rated voltage. Features 20% tolerance, 70mA ripple current, and a maximum operating temperature of 85°C. Surface mountable in a 6.3 x 5.4mm package with 1.8mm lead pitch. Designed for 2000 hours of operation with a dissipation factor of 0.16%.
Kemet EDK476M016A9GAA technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 5.4mm |
| Height - Seated (Max) | 0.217inch |
| Lead Length | 2.6mm |
| Lead Pitch | 1.8mm |
| Leakage Current | 7.52uA |
| Length | 5.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | EDK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet EDK476M016A9GAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.