Miniature Signal Relay features a DPDT (2 Form C) non-latching contact configuration, utilizing a 24 VDC coil drawing 8.3 mA for 200 mW power, with 2880 Ohms resistance, operating at 18 VDC and releasing at 2.4 VDC. Its contacts are rated for 2 A @ 30 VDC or 0.5 A @ 125 VAC, capable of switching up to 220 VDC / 250 VAC and 60 W / 125 VA, constructed from Silver Alloy with a Gold Alloy Overlay. The device exhibits approximately 2 ms operate time and 1 ms release time, offering an insulation resistance of 1000 MOhms at 500 VDC and a dielectric strength of 1000 VAC between open contacts. Built for robust performance, it tolerates an operating temperature range of -40°C to +85°C and boasts a surge voltage capacity up to 2500 V (Telcordia) / 1500 V (FCC). Featuring Surface Mount (SMD) packaging with Gull-Wing leads, it ensures high reliability and low power consumption, ideal for telecom and critical signal switching applications. Miniature Signal Relay, DPDT (2 Form C), 24VDC Coil, Non-Latching, Surface Mount (SMD) with Gull-Wing leads. Part of the EC2/EE2 Series designed for low power consumption and high reliability in telecom and signal switching applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KEMET EE2-24NU-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage | 24VDC |
| Coil Resistance | 2880Ohms |
| Coil Power | 200mW |
| Coil Current | 8.3mA |
| Must Operate Voltage | 18VDC |
| Must Release Voltage | 2.4VDC |
| Contact Form | DPDT (2 Form C) |
| Contact Rating | 2 A @ 30 VDC / 0.5 A @ 125 VAC |
| Max Switching Voltage | 220 VDC / 250 VAC |
| Max Switching Power | 60 W / 125 VA |
| Contact Material | Silver Alloy with Gold Alloy Overlay |
| Mounting Type | Surface Mount (SMD) |
| Lead Type | Gull Wing |
| Operate Time | 2 (approx)ms |
| Release Time | 1 (approx)ms |
| Operating Temperature | -40°C to +85°C |
| Insulation Resistance | 1000 (at 500 VDC)MOhms |
| Dielectric Withstanding Voltage | 1000 (1 minute between open contacts)VAC |
| Surge Voltage Capacity | 1500 (FCC) / 2500 (Telcordia)V |
Download the complete datasheet for KEMET EE2-24NU-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.