Kemet EEV227M025A9MAA technical specifications.
| Mounting | Surface Mount |
| Product Height (mm) | 10.2 |
| Product Diameter (mm) | 8 |
| Height Tolerance (mm) | ±0.3 |
| Diameter Tolerance (mm) | ±0.5 |
| Number of Terminals | 2 |
| Case Code | 9M |
| Size (mm) | 8 X 10.2 |
| Capacitance | 220uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 600mA |
| Leakage Current | 55@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Cylindrical |
| Maximum Impedance | 0.16@20°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet EEV227M025A9MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.