Kemet's EFF(02)-240X240 thermal interface sheet features a maximum operating frequency of 10G and a tensile strength of 6.9MPa. It has a specific gravity of 3.6 and is made of polymer material. The sheet is available in a 240x240mm size with a height of 0.2mm. It can operate within a temperature range of -40°C to 105°C.
Kemet EFF(02)-240X240 technical specifications.
| Shape | Sheet |
| Maximum Operating Frequency | 10GHz |
| Tensile Strength | 6.9MPa(Min) |
| Specific Gravity | 3.6 |
| Material | Polymer |
| Adhesive Option | No |
| Product Depth | 240mm |
| Height | 0.2mm |
| Product Length | 240mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet EFF(02)-240X240 to view detailed technical specifications.
No datasheet is available for this part.