Polymer EMI absorber sheet, 240mm x 240mm x 0.3mm, designed for effective electromagnetic interference suppression up to 10 GHz. Features a minimum tensile strength of 6.9 MPa and a specific gravity of 3.6. Operates within a temperature range of -40°C to 105°C, with an available adhesive option for enhanced application.
Kemet EFF(03)-240X240T0800 technical specifications.
| Shape | Sheet |
| Maximum Operating Frequency | 10GHz |
| Tensile Strength | 6.9MPa(Min) |
| Specific Gravity | 3.6 |
| Material | Polymer |
| Adhesive Option | Yes |
| Product Depth | 240mm |
| Height | 0.3mm |
| Product Length | 240mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet EFF(03)-240X240T0800 to view detailed technical specifications.
No datasheet is available for this part.