Kemet's EFF4(02)-240X240T0800 is a thermal interface sheet with a maximum operating frequency of 10G, surface resistivity of 1MOhm, and specific gravity of 3.7. It is made of polymer material and has an adhesive option available. The sheet has a product depth and length of 240, and a height of 0.2. It operates between -40 and 105 degrees Celsius.
Kemet EFF4(02)-240X240T0800 technical specifications.
| Shape | Sheet |
| Maximum Operating Frequency | 10GHz |
| Surface Resistivity | 1MOhm |
| Specific Gravity | 3.7 |
| Material | Polymer |
| Adhesive Option | Yes |
| Product Depth | 240mm |
| Height | 0.2mm |
| Product Length | 240mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet EFF4(02)-240X240T0800 to view detailed technical specifications.
No datasheet is available for this part.