Kemet's EFF4(03)-120X120T0800 is a thermal interface sheet with a maximum operating frequency of 10G and surface resistivity of 1MOhm. It has a specific gravity of 3.7 and is made of polymer material. The sheet is available with adhesive option and measures 120x120mm in size with a thickness of 0.3mm. It is designed to operate within a temperature range of -40°C to 125°C.
Kemet EFF4(03)-120X120T0800 technical specifications.
| Shape | Sheet |
| Maximum Operating Frequency | 10GHz |
| Surface Resistivity | 1MOhm |
| Specific Gravity | 3.7 |
| Material | Polymer |
| Adhesive Option | Yes |
| Product Depth | 120mm |
| Height | 0.3mm |
| Product Length | 120mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet EFF4(03)-120X120T0800 to view detailed technical specifications.
No datasheet is available for this part.