Kemet's EFG2(02)-240X240T0800 is a thermal interface sheet with a minimum operating frequency of 1GHz and a maximum operating frequency of 10GHz. It features a surface resistivity of 1MOhm and is made from a polymer material with a specific gravity of 3.9. The sheet is available with an adhesive option and has a product depth and length of 240, with a height of 0.2. It operates within a temperature range of -40 to 105 degrees Celsius.
Kemet EFG2(02)-240X240T0800 technical specifications.
| Shape | Sheet |
| Minimum Operating Frequency | 1GHz |
| Maximum Operating Frequency | 10GHz |
| Surface Resistivity | 1MOhm |
| Specific Gravity | 3.9 |
| Material | Polymer |
| Adhesive Option | Yes |
| Product Depth | 240mm |
| Height | 0.2mm |
| Product Length | 240mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet EFG2(02)-240X240T0800 to view detailed technical specifications.
No datasheet is available for this part.