Kemet's EFR(01)-240X240T0800 is a polymer thermal interface sheet with a maximum operating frequency of 10G. It features a tensile strength of 3.6MPa (minimum) and a specific gravity of 2.8. The sheet is available with an adhesive option and measures 240mm in both length and depth, with a height of 0.1mm. It operates within a temperature range of -40°C to 105°C.
Kemet EFR(01)-240X240T0800 technical specifications.
| Shape | Sheet |
| Maximum Operating Frequency | 10GHz |
| Tensile Strength | 3.6MPa(Min) |
| Specific Gravity | 2.8 |
| Material | Polymer |
| Adhesive Option | Yes |
| Product Depth | 240mm |
| Height | 0.1mm |
| Product Length | 240mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet EFR(01)-240X240T0800 to view detailed technical specifications.
No datasheet is available for this part.