Kemet's EFR(03)-240X240T0800 is a polymer thermal interface sheet with a specific gravity of 2.8 and a minimum tensile strength of 3.6MPa. It is designed for use in thermal management applications and has a maximum operating temperature of 105 degrees Celsius. The sheet has a product length and depth of 240, with a height of 0.3. It is suitable for use in environments with a minimum operating temperature of -40 degrees Celsius.
Kemet EFR(03)-240X240T0800 technical specifications.
| Shape | Sheet |
| Maximum Operating Frequency | 10GHz |
| Tensile Strength | 3.6MPa(Min) |
| Specific Gravity | 2.8 |
| Material | Polymer |
| Adhesive Option | Yes |
| Product Depth | 240mm |
| Height | 0.3mm |
| Product Length | 240mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet EFR(03)-240X240T0800 to view detailed technical specifications.
No datasheet is available for this part.