Kemet's EFS(01)-240X80T0800 is a thermal interface material sheet with a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It has a surface resistivity of 100MOhm and a specific gravity of 4.5. The material is a polymer with an adhesive option available. It has a product depth of 240 and a product length of 80, with a height of 0.1. It can operate at frequencies up to 40G and as low as 1G.
Kemet EFS(01)-240X80T0800 technical specifications.
| Shape | Sheet |
| Minimum Operating Frequency | 1GHz |
| Maximum Operating Frequency | 40GHz |
| Surface Resistivity | 100MOhm |
| Specific Gravity | 4.5 |
| Material | Polymer |
| Adhesive Option | Yes |
| Product Depth | 240mm |
| Height | 0.1mm |
| Product Length | 80mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet EFS(01)-240X80T0800 to view detailed technical specifications.
No datasheet is available for this part.