Kemet's EFS(02)-80X80T0800 is a 80x80mm polymer EMI absorber sheet with a surface resistivity of 100MOhm. It operates at frequencies between 1GHz and 40GHz. The sheet has a specific gravity of 4.5 and is made of a polymer material. It is available with an adhesive option. The product has a depth of 80mm and a height of 0.2mm. It can operate in temperatures ranging from -40°C to 105°C.
Kemet EFS(02)-80X80T0800 technical specifications.
| Shape | Sheet |
| Minimum Operating Frequency | 1GHz |
| Maximum Operating Frequency | 40GHz |
| Surface Resistivity | 100MOhm |
| Specific Gravity | 4.5 |
| Material | Polymer |
| Adhesive Option | Yes |
| Product Depth | 80mm |
| Height | 0.2mm |
| Product Length | 80mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet EFS(02)-80X80T0800 to view detailed technical specifications.
No datasheet is available for this part.