Aluminum electrolytic capacitor with 100µF capacitance and 450V DC rated voltage, featuring 20% tolerance. This radial component offers a 600mA ripple current capability and a low ESR of 628mΩ. Designed for through-hole PCB mounting with a 10mm lead pitch and snap-in termination, it operates from -25°C to 105°C with a 2000-hour lifespan.
Kemet ELG107M450AR2AA technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 628mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Length | 5.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 900uA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | ELG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ELG107M450AR2AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.