
Aluminum Electrolytic Capacitors - Snap In 1000uF 100Volts 20% SNAP IN
Kemet ELG108M100VR2AA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dissipation Factor | 15% |
| Height - Seated (Max) | 1.26inch |
| Leakage Current | 2mA |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.5A |
| Series | ELG |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ELG108M100VR2AA to view detailed technical specifications.
No datasheet is available for this part.
