
High-performance aluminum electrolytic capacitor with 2.2mF capacitance and 63V DC rated voltage. Features a radial package with 10mm lead pitch, 0.8mm lead diameter, and 5.8mm lead length for through-hole PCB mounting. Operates across a wide temperature range from -25°C to 105°C, offering a 2000-hour life at rated conditions. Includes a 25% dissipation factor and 2.8mA leakage current, with a ripple current capability of 1.75A.
Kemet ELG228M063AR2AJ technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 25% |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Length | 5.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 2.8mA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.75A |
| Series | ELG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ELG228M063AR2AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.