
Aluminum electrolytic capacitor with 470µF capacitance and 450V DC rated voltage. Features a 20% tolerance, 145mΩ ESR, and 2.5A ripple current. This radial component has a 35mm diameter, 50mm height, and 10mm lead pitch, designed for through-hole PCB mounting with snap-in termination. Operating temperature range is -25°C to 85°C with a 2000-hour life expectancy.
Kemet ELH477M450AT6AA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 145mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 5.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 3mA |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | ELH |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ELH477M450AT6AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.