Radial aluminum electrolytic capacitor with 4.7mF capacitance and 80V DC rated voltage. Features a 10mm lead pitch, 0.8mm lead diameter, and 5.8mm lead length for through-hole PCB mounting. Operates within a temperature range of -40°C to 85°C with a 2000-hour life expectancy. Offers a 4.05A ripple current capability and a dissipation factor of 20%.
Kemet ELH478M080AS3AA technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Length | 5.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 3mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 4.05A |
| Series | ELH |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ELH478M080AS3AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.