This aluminum electrolytic capacitor has a capacitance of 0.15F and a DC rated voltage of 50VDC with a tolerance of 20%. It features low ESR and a maximum operating temperature of 85 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style. It is designed to operate over a temperature range of -40 to 85 degrees Celsius.
Kemet EPH15KM050AY3XX technical specifications.
| Capacitance | 0.15F |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.011Ohm |
| Ripple Current | 31500mA |
| Lifetime | 10000h |
| Size | 76 X 143mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet EPH15KM050AY3XX to view detailed technical specifications.
No datasheet is available for this part.