This 0.22F aluminum electrolytic capacitor has a rated voltage of 40VDC and a tolerance of 20%. It features low ESR and a high ripple current of 31500. The capacitor is constructed with an aluminum cylindrical can and is mounted via a stud. It operates within a temperature range of -40 to 85 degrees Celsius.
Kemet EPH22KM040AY3XW technical specifications.
| Capacitance | 0.22F |
| Voltage | 40VDC |
| Tolerance | 20% |
| DC Rated Voltage | 40VDC |
| ESR | 0.007Ohm |
| Ripple Current | 31500mA |
| Lifetime | 10000h |
| Size | 76 X 143mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet EPH22KM040AY3XW to view detailed technical specifications.
No datasheet is available for this part.