This aluminum electrolytic capacitor has a capacitance of 0.22F and a rated voltage of 40VDC with a tolerance of 20%. It features a low ESR of 0.006 and a high ripple current of 31500. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style. It operates over a temperature range of -40 to 85 degrees Celsius.
Kemet EPH22KM040AY3XY technical specifications.
| Capacitance | 0.22F |
| Voltage | 40VDC |
| Tolerance | 20% |
| DC Rated Voltage | 40VDC |
| ESR | 0.006Ohm |
| Ripple Current | 31500mA |
| Leakage Current | 53000@5MinuA |
| Lifetime | 10000h |
| Size | 76 X 143mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet EPH22KM040AY3XY to view detailed technical specifications.
No datasheet is available for this part.