Radial leaded ceramic capacitor with 0.0022µF capacitance. Features a Y5U dielectric with a temperature coefficient of -56/+22% and operating temperatures from -40°C to 125°C. This through-hole mount component has two terminals and dimensions of 5mm width, 12mm length, and 12mm height. Tolerance is specified as 20% positive and 20% negative.
Kemet ERP610W222MERY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 12 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| Height | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet ERP610W222MERY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.