
Aluminum electrolytic capacitor, 470µF capacitance, 35V DC rated voltage, 20% tolerance. Features 39mΩ ESR, 1.04A ripple current, and 164.5µA leakage current. Operates from -40°C to 105°C with a 3000-hour life rating. Radial package with 5mm lead pitch, 10mm diameter, and 19mm height. Through-hole mounting, RoHS compliant.
Kemet ESC477M035AH4AA technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 39mR |
| Height | 19mm |
| Impedance | 39mR |
| Lead Diameter | 0.6mm |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 164.5uA |
| Length | 19mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.04A |
| RoHS Compliant | Yes |
| Series | ESC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ESC477M035AH4AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
