Ferrite core snap-on type for round cable applications. Features a 21 mm product length, 16.5 mm product depth, and 16.5 mm height. Constructed with NiZn 700L-Material for effective EMI suppression. Operates within a temperature range of -40 °C to 85 °C.
Kemet ESD-SR-100 technical specifications.
| Type | Snap-on Core |
| Product Length | 21mm |
| Product Depth | 16.5mm |
| Height | 16.5mm |
| Application | Round Cable |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ESD-SR-100 to view detailed technical specifications.
No datasheet is available for this part.