Snap-on ferrite core designed for round cable applications. Features a NiZn 700L-Material composition for effective EMI suppression. Dimensions include a 39 mm product length, 20.2 mm depth, and 20 mm height. Operates reliably within a temperature range of -40 °C to 85 °C.
Kemet ESD-SR-160 technical specifications.
| Type | Snap-on Core |
| Product Length | 39mm |
| Product Depth | 20.2mm |
| Height | 20mm |
| Application | Round Cable |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet ESD-SR-160 to view detailed technical specifications.
No datasheet is available for this part.