
Standard aluminum electrolytic capacitor, 22µF capacitance, 250V DC rated voltage, with 20% tolerance. Features a radial package, 13mm diameter, 20mm height, and 5mm lead pitch for through-hole PCB mounting. Offers 2.5Ω ESR, 160mA ripple current, and a maximum operating temperature of 105°C with a 5000-hour lifespan. RoHS compliant.
Kemet ESG226M250AL3AA technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 2.5R |
| Lead Diameter | 0.6mm |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 55uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | ESG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ESG226M250AL3AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
