Aluminum electrolytic capacitor, 22µF capacitance, 400V DC rated voltage, 20% tolerance. Features 1.35Ω ESR at 100kHz, 170mA ripple current, and 62.8µA leakage current. Operates from -40°C to 105°C with a 5000-hour life rating. Radial package with 5mm lead pitch, 0.6mm lead diameter, and 25mm seated height. Through-hole mounting, RoHS compliant.
Kemet ESG226M400AL4AA technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| ESR (Equivalent Series Resistance) | 1.35R |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 1.35R |
| Lead Diameter | 0.6mm |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 62.8uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 170mA |
| RoHS Compliant | Yes |
| Series | ESG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ESG226M400AL4AA to view detailed technical specifications.
No datasheet is available for this part.