
4.7µF radial aluminum electrolytic capacitor, 400V DC rated voltage, 20% tolerance. Features 3.5Ω ESR/impedance, 0.24% dissipation factor, and 21.28µA leakage current. Operates from -40°C to 105°C with a 5000-hour life expectancy and 50mA ripple current capability. Through-hole mount with radial leads, 10mm diameter, 15mm height, and 5mm lead pitch. RoHS compliant.
Kemet ESG475M400AH2AA technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 15mm |
| Impedance | 3.5R |
| Lead Diameter | 0.6mm |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 21.28uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | ESG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ESG475M400AH2AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
