Aluminum electrolytic capacitor, 47µF capacitance, 250V DC rated voltage, 20% tolerance. Features 1.5Ω ESR and impedance, 275mA ripple current, and a 5000-hour life at 105°C. Radial package with 16mm diameter, 20mm height, and 7.5mm lead pitch for through-hole PCB mounting. General purpose, RoHS compliant, supplied in bulk packaging.
Kemet ESG476M250AM5AA technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 1.5R |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 275mA |
| RoHS Compliant | Yes |
| Series | ESG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ESG476M250AM5AA to view detailed technical specifications.
No datasheet is available for this part.