Aluminum electrolytic capacitor with 10µF capacitance and 63V DC rated voltage. Features a 20% tolerance, 55mA ripple current, and 6.3µA leakage current. This radial component has a 2mm lead pitch, 0.5mm lead diameter, and measures 5mm in diameter by 11mm in height. Designed for through-hole PCB mounting, it operates from -40°C to 105°C with a 2000-hour life expectancy.
Kemet ESH106M063AC3AA technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Length | 20mm |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 6.3uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 55mA |
| RoHS Compliant | Yes |
| Series | ESH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ESH106M063AC3AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.