
Radial aluminum electrolytic capacitor with 22µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and a 2000-hour life rating. This through-hole component has a 5mm diameter, 11mm height, and 2mm lead pitch, with a leakage current of 3.52µA.
Kemet ESH226M016AC3AA technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.18% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Length | 20mm |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 3.52uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Series | ESH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ESH226M016AC3AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.