Aluminum electrolytic capacitor with 4.7µF capacitance and 400V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 2000-hour lifespan. Radial package measures 10mm in diameter and 15mm in height, with a 5mm lead pitch. Dissipation factor is 0.2%, and leakage current is 15.64µA. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Kemet ESH475M400AH2AA technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 15mm |
| Lead Diameter | 0.6mm |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 15.64uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 57mA |
| RoHS Compliant | Yes |
| Series | ESH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ESH475M400AH2AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.