Aluminum electrolytic capacitor with 47µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 115mA ripple current, and a maximum operating temperature of 105°C. This radial component has a 6mm diameter, 11mm height, and 2.5mm lead pitch, suitable for through-hole PCB mounting. With a leakage current of 16.45µA and a dissipation factor of 0.14%, it offers 2000 hours of life.
Kemet ESH476M035AE3AA technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Length | 20mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 16.45uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Series | ESH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ESH476M035AE3AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.