
Aluminum electrolytic capacitor with 220µF capacitance and 35V DC rating. Features a 20% tolerance, 370mA ripple current, and 77µA leakage current. Radial package measures 10mm in diameter and 12mm in height, with a 5mm lead pitch. Operates from -40°C to 85°C with a 2000-hour life expectancy. RoHS compliant.
Kemet ESK227M035AH1AA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 12mm |
| Height - Seated (Max) | 0.531inch |
| Lead Diameter | 0.6mm |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 77uA |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 370mA |
| RoHS Compliant | Yes |
| Series | ESK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ESK227M035AH1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.