This 220uF electrolytic capacitor has a DC rated voltage of 200VDC and a tolerance of 20%. It features a ripple current of 505 and a leakage current of 1330uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm. It is rated for a minimum operating temperature of -25°C and a maximum operating temperature of 85°C.
Kemet ESK227M200AM2EA technical specifications.
| Capacitance | 220uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 505mA |
| Leakage Current | 1330@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 32mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet ESK227M200AM2EA to view detailed technical specifications.
No datasheet is available for this part.