
Aluminum electrolytic capacitor with 2.2mF capacitance and 35V DC rated voltage. Features a 20% tolerance, 1.6A ripple current, and 770uA leakage current. This radial component measures 16mm in diameter and 25mm in height, with a 7.5mm lead pitch. Operating temperature range is -40°C to 85°C, with a rated life of 2000 hours. Through-hole mounting suitable for PCB applications.
Kemet ESK228M035AM7AA technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Length | 20mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 770uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | ESK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ESK228M035AM7AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.