
100µF, 50V radial aluminum electrolytic capacitor with 20% tolerance. Features 74mΩ ESR, 511mA ripple current, and 50µA leakage current. Operates from -40°C to 105°C with a 3000-hour life rating. Through-hole mounting with a 3.5mm lead pitch, 8mm diameter, and 11mm height. RoHS compliant and supplied in bulk packaging.
Kemet ESY107M050AG3AA technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 74mR |
| Height | 11mm |
| Impedance | 74mR |
| Lead Diameter | 0.6mm |
| Lead Length | 20mm |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 50uA |
| Length | 11mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 511mA |
| RoHS Compliant | Yes |
| Series | ESY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ESY107M050AG3AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
