Aluminum electrolytic capacitor with 1mF capacitance and 35V DC rated voltage. Features 20% tolerance, 18mR ESR, and 2.0775A ripple current capability. Designed for through-hole PCB mounting with a radial termination and 5mm lead pitch. Operating temperature range from -40°C to 105°C, with a 5000-hour life expectancy. Dimensions are 13mm diameter and 25mm height.
Kemet ESY108M035AL4AA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 25mm |
| Impedance | 18mR |
| Lead Diameter | 0.6mm |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Leakage Current | 350uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.0775A |
| RoHS Compliant | Yes |
| Series | ESY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet ESY108M035AL4AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.