Aluminum electrolytic capacitor with 1mF capacitance and 63V DC rated voltage. Features 20% tolerance, 21mR ESR, and 2.13A ripple current. Radial package with 7.5mm lead pitch, 16mm diameter, and 36mm height. Operates from -40°C to 105°C with a 5000-hour life expectancy. Through-hole mounting for PCB applications.
Kemet ESY108M063AM3AA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 21mR |
| Height | 36mm |
| Height - Seated (Max) | 1.496inch |
| Impedance | 21mR |
| Lead Diameter | 0.8mm |
| Lead Length | 20mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 630uA |
| Length | 36mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.13A |
| RoHS Compliant | Yes |
| Series | ESY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ESY108M063AM3AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.