
Aluminum electrolytic capacitor with 220µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 53mΩ ESR, and 721mA ripple current capability. Designed for through-hole PCB mounting with a radial package measuring 10mm in diameter and 12mm in height, a 5mm lead pitch, and 0.6mm lead diameter. Operates across a -40°C to 105°C temperature range with a rated life of 4000 hours.
Kemet ESY227M035AH1AA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 53mR |
| Height | 12mm |
| Impedance | 53mR |
| Lead Diameter | 0.6mm |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 77uA |
| Length | 12mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 721mA |
| RoHS Compliant | Yes |
| Series | ESY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ESY227M035AH1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.