
Aluminum electrolytic capacitor, 220µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 42mΩ ESR and 959mA ripple current capability. Operates from -40°C to 105°C with a 4000-hour lifespan. Radial package measures 10mm in diameter and 15mm in height, with a 5mm lead pitch. Through-hole mounting for PCB applications.
Kemet ESY227M050AH2AA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 42mR |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 42mR |
| Lead Diameter | 0.6mm |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 110uA |
| Length | 15mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 959mA |
| RoHS Compliant | Yes |
| Series | ESY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ESY227M050AH2AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
