Aluminum electrolytic capacitor with 270µF capacitance and 63V DC rated voltage. Features 20% tolerance, 60mΩ ESR, and 1.05A ripple current capability. Designed for through-hole PCB mounting with a radial termination and 5mm lead pitch. Operates from -40°C to 105°C with a 5000-hour lifespan at rated conditions. Dimensions are 13mm diameter and 20mm height.
Kemet ESY277M063AL3AA technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 20mm |
| Impedance | 60mR |
| Lead Diameter | 0.6mm |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 170uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | ESY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ESY277M063AL3AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
