The ESY337M025AH9KA is a 330uF aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It has a maximum impedance of 0.053 ohms at 20°C and 100kHz, and an ESR type of very low. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5. It operates over a temperature range of -40°C to 105°C and has a lifetime of 4000 hours. The capacitor is constructed with an aluminum cylindrical can and is suitable for use in a variety of applications.
Kemet ESY337M025AH9KA technical specifications.
| Capacitance | 330uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 1030mA |
| Leakage Current | 82.5@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.053@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet ESY337M025AH9KA to view detailed technical specifications.
No datasheet is available for this part.