Kemet ESY337M035AH2AA technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 15mm |
| Impedance | 38mR |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 15mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.001A |
| RoHS Compliant | Yes |
| Series | ESY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ESY337M035AH2AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.