680µF, 63V radial aluminum electrolytic capacitor with 20% tolerance. Features a 38mΩ ESR, 1.8375A ripple current, and 428µA leakage current. Operating temperature range is -40°C to 105°C with a 5000-hour life rating. Dimensions are 18mm diameter and 20mm height, with a 7.5mm lead pitch. Through-hole, PCB mountable in bulk packaging.
Kemet ESY687M063AN4AA technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.09% |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 20mm |
| Impedance | 38mR |
| Lead Diameter | 0.8mm |
| Lead Length | 20mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 428uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.8375A |
| RoHS Compliant | Yes |
| Series | ESY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ESY687M063AN4AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.