The Kemet ESY687M6R3AG4KA is a 680uF aluminum electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It features a very low ESR type and a maximum impedance of 0.062 ohms at 20°C and 100kHz. The capacitor has a lifetime of 3000 hours and is suitable for through-hole mounting with a radial termination style. It operates within a temperature range of -40°C to 105°C.
Kemet ESY687M6R3AG4KA technical specifications.
| Capacitance | 680uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 900mA |
| Leakage Current | 42.8@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.062@20°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet ESY687M6R3AG4KA to view detailed technical specifications.
No datasheet is available for this part.