Kemet F.LL.D4.008A.DN.R1 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -25 |
| Length | 120 |
| Manufacturer Series | F.LL.D4 |
| Height | 80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet F.LL.D4.008A.DN.R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.